M74VHC1GU04DTT1G | ||
---|---|---|
DigiKey Part Number | M74VHC1GU04DTT1GOSTR-ND - Tape & Reel (TR) M74VHC1GU04DTT1GOSCT-ND - Cut Tape (CT) M74VHC1GU04DTT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M74VHC1GU04DTT1G | |
Description | IC INVERTER 1CH 1-INP 5TSOP | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel 5-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | M74VHC1GU04DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.17400 | ¥54.35 |
100 | ¥1.18630 | ¥118.63 |
250 | ¥1.14700 | ¥286.75 |
500 | ¥1.02830 | ¥514.15 |
1,000 | ¥0.79097 | ¥790.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71191 | ¥2,135.73 |
6,000 | ¥0.67236 | ¥4,034.16 |
15,000 | ¥0.61303 | ¥9,195.45 |
30,000 | ¥0.57348 | ¥17,204.40 |
75,000 | ¥0.51415 | ¥38,561.25 |
150,000 | ¥0.49438 | ¥74,157.00 |