MMSZ4703-E3-08 | ||
---|---|---|
DigiKey Part Number | MMSZ4703-E3-08TR-ND - Tape & Reel (TR) MMSZ4703-E3-08CT-ND - Cut Tape (CT) MMSZ4703-E3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMSZ4703-E3-08 | |
Description | DIODE ZENER 16V 500MW SOD123 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMSZ4703-E3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.1 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.20000 | ¥2.20 |
10 | ¥1.48000 | ¥14.80 |
100 | ¥0.72270 | ¥72.27 |
500 | ¥0.60274 | ¥301.37 |
1,000 | ¥0.41877 | ¥418.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36294 | ¥1,088.82 |
6,000 | ¥0.33666 | ¥2,019.96 |
9,000 | ¥0.27918 | ¥2,512.62 |
30,000 | ¥0.27425 | ¥8,227.50 |
75,000 | ¥0.24633 | ¥18,474.75 |
150,000 | ¥0.21349 | ¥32,023.50 |