LM2903IMX | ||
---|---|---|
DigiKey Part Number | LM2903IMX-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LM2903IMX | |
Description | IC COMPARATOR 2 DIFF 8SOIC | |
Customer Reference | ||
Detailed Description | Comparator General Purpose 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |