J112-D74Z | ||
---|---|---|
DigiKey Part Number | J112-D74ZCT-ND - Cut Tape (CT) J112-D74ZTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | J112-D74Z | |
Description | JFET N-CH 35V TO92-3 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | JFET N-Channel 35 V 625 mW Through Hole TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | J112-D74Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 35 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 50 Ohms | |
Power - Max | 625 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.59180 | ¥159.18 |
500 | ¥1.47374 | ¥736.87 |
1,000 | ¥1.00220 | ¥1,002.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.92261 | ¥1,845.22 |
6,000 | ¥0.88428 | ¥5,305.68 |
10,000 | ¥0.79586 | ¥7,958.60 |
50,000 | ¥0.73690 | ¥36,845.00 |
100,000 | ¥0.72961 | ¥72,961.00 |