FPF1204UCX | |
---|---|
DigiKey Part Number | FPF1204UCXTR-ND - Tape & Reel (TR) FPF1204UCXCT-ND - Cut Tape (CT) FPF1204UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF1204UCX |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.2A 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | FPF1204UCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.2A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.76x0.76) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.24500 | ¥42.45 |
25 | ¥3.98680 | ¥99.67 |
100 | ¥3.02210 | ¥302.21 |
250 | ¥2.57232 | ¥643.08 |
500 | ¥2.44358 | ¥1,221.79 |
1,000 | ¥1.86479 | ¥1,864.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73622 | ¥5,208.66 |
6,000 | ¥1.67191 | ¥10,031.46 |
15,000 | ¥1.60761 | ¥24,114.15 |
30,000 | ¥1.59169 | ¥47,750.70 |