FODM8801AV | ||
---|---|---|
DigiKey Part Number | FODM8801AV-ND | |
Manufacturer | ||
Manufacturer Product Number | FODM8801AV | |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat | |
Datasheet | Datasheet | |
EDA/CAD Models | FODM8801AV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 80% @ 1mA | |
Current Transfer Ratio (Max) | 160% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 6µs | |
Rise / Fall Time (Typ) | 5µs, 5.5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 75V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥9.56300 | ¥95.63 |
100 | ¥7.07380 | ¥707.38 |
500 | ¥6.50060 | ¥3,250.30 |
1,000 | ¥5.35341 | ¥5,353.41 |
3,000 | ¥5.08571 | ¥15,257.13 |
6,000 | ¥4.97099 | ¥29,825.94 |
12,000 | ¥4.85627 | ¥58,275.24 |