1/1 Transceiver CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1042BQDWVQ1

DigiKey Part Number
296-ISO1042BQDWVQ1-ND
Manufacturer
Manufacturer Product Number
ISO1042BQDWVQ1
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO1042BQDWVQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 5.5V, 4.5V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tube
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Receiver Hysteresis
120 mV
Base Product Number
Data Rate
5Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 833
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.18000¥53.18
10¥40.69100¥406.91
64¥35.11188¥2,247.16
128¥33.67039¥4,309.81
256¥32.48379¥8,315.85
512¥31.50668¥16,131.42
1,024¥30.70275¥31,439.62
2,560¥29.85404¥76,426.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.