
FOD817CSD | |
|---|---|
DigiKey Part Number | FOD817CSDTR-ND - Tape & Reel (TR) FOD817CSDCT-ND - Cut Tape (CT) FOD817CSDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD817CSD |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD817CSD Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD817C3S | onsemi | 2,020 | 488-FOD817C3S-ND | ¥3.47000 | Parametric Equivalent |
| SFH615A-2XSMT&R | Isocom Components 2004 LTD | 1,548 | 58-SFH615A-2XSMT&RCT-ND | ¥4.55000 | Similar |
| SFH615A-3XSMT&R | Isocom Components 2004 LTD | 1,075 | SFH615A-3XSMCT-ND | ¥4.63000 | Similar |
| SFH615A-4XSM | Isocom Components 2004 LTD | 1,369 | SFH615A-4XSM-ND | ¥2.18490 | Similar |
| SFH615A-4XSMT&R | Isocom Components 2004 LTD | 2,272 | 58-SFH615A-4XSMT&RCT-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.39800 | ¥23.98 |
| 100 | ¥1.70690 | ¥170.69 |
| 500 | ¥1.39428 | ¥697.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.24162 | ¥1,241.62 |
| 2,000 | ¥1.15735 | ¥2,314.70 |










