Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH615A-2XSMT&R

DigiKey Part Number
58-SFH615A-2XSMT&RTR-ND - Tape & Reel (TR)
58-SFH615A-2XSMT&RCT-ND - Cut Tape (CT)
58-SFH615A-2XSMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH615A-2XSMT&R
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input Type
DC
Manufacturer
Isocom Components 2004 LTD
Output Type
Transistor
Series
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.65V (Max)
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
63% @ 10mA
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Max)
125% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
4.2µs, 23µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 14µs
Supplier Device Package
4-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,548
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.11800¥31.18
100¥2.24280¥224.28
500¥1.84834¥924.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.71859¥1,718.59
2,000¥1.60823¥3,216.46
3,000¥1.55156¥4,654.68
5,000¥1.48747¥7,437.35
7,000¥1.44933¥10,145.31
10,000¥1.41210¥14,121.00
Manufacturers Standard Package