
SFH615A-3XSMT&R | |
|---|---|
DigiKey Part Number | SFH615A-3XSMTR-ND - Tape & Reel (TR) SFH615A-3XSMCT-ND - Cut Tape (CT) SFH615A-3XSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH615A-3XSMT&R |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.65V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 4.2µs, 23µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 14µs | Base Product Number |
Input Type DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.16700 | ¥31.67 |
| 100 | ¥2.27910 | ¥227.91 |
| 500 | ¥1.87922 | ¥939.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.74765 | ¥1,747.65 |
| 2,000 | ¥1.63576 | ¥3,271.52 |
| 3,000 | ¥1.57831 | ¥4,734.93 |
| 5,000 | ¥1.51336 | ¥7,566.80 |
| 7,000 | ¥1.47471 | ¥10,322.97 |
| 10,000 | ¥1.43698 | ¥14,369.80 |

