


FDS4672A | |
|---|---|
DigiKey Part Number | FDS4672ATR-ND - Tape & Reel (TR) FDS4672ACT-ND - Cut Tape (CT) FDS4672ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS4672A |
Description | MOSFET N-CH 40V 11A 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 11A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4766 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥6.40900 | ¥64.09 |
| 100 | ¥4.22160 | ¥422.16 |
| 500 | ¥3.28214 | ¥1,641.07 |
| 1,000 | ¥2.97982 | ¥2,979.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.65231 | ¥6,630.77 |
| 5,000 | ¥2.44991 | ¥12,249.55 |
| 7,500 | ¥2.34679 | ¥17,600.92 |
| 12,500 | ¥2.23095 | ¥27,886.88 |
| 17,500 | ¥2.22345 | ¥38,910.38 |







