FDMS86300 | |
---|---|
DigiKey Part Number | FDMS86300TR-ND - Tape & Reel (TR) FDMS86300CT-ND - Cut Tape (CT) FDMS86300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86300 |
Description | MOSFET N-CH 80V 19A/80A 8PQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 19A (Ta), 80A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7082 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥16.24700 | ¥162.47 |
100 | ¥12.93380 | ¥1,293.38 |
500 | ¥10.94410 | ¥5,472.05 |
1,000 | ¥9.28586 | ¥9,285.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.82157 | ¥26,464.71 |
6,000 | ¥8.48991 | ¥50,939.46 |
9,000 | ¥8.20885 | ¥73,879.65 |