


FDMS86500DC | |
|---|---|
DigiKey Part Number | FDMS86500DCFSTR-ND - Tape & Reel (TR) FDMS86500DCFSCT-ND - Cut Tape (CT) FDMS86500DCFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86500DC |
Description | MOSFET N-CH 60V 29A DLCOOL56 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 29A (Ta), 108A (Tc) 3.2W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 107 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7680 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 29A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.52000 | ¥40.52 |
| 10 | ¥26.78700 | ¥267.87 |
| 100 | ¥18.98380 | ¥1,898.38 |
| 500 | ¥16.46424 | ¥8,232.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.45115 | ¥40,353.45 |



