



FDMS0310AS | |
|---|---|
DigiKey Part Number | FDMS0310ASTR-ND - Tape & Reel (TR) FDMS0310ASCT-ND - Cut Tape (CT) FDMS0310ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS0310AS |
Description | MOSFET N-CH 30V 19A/22A 8PQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A (Ta), 22A (Tc) 2.5W (Ta), 41W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2280 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 41W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥6.52500 | ¥65.25 |
| 100 | ¥4.30180 | ¥430.18 |
| 500 | ¥3.34714 | ¥1,673.57 |
| 1,000 | ¥3.03985 | ¥3,039.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.64945 | ¥7,948.35 |
| 6,000 | ¥2.45290 | ¥14,717.40 |
| 9,000 | ¥2.35278 | ¥21,175.02 |
| 15,000 | ¥2.27823 | ¥34,173.45 |



