EMI8131MUTAG | ||
---|---|---|
DigiKey Part Number | 488-EMI8131MUTAGTR-ND - Tape & Reel (TR) 488-EMI8131MUTAGCT-ND - Cut Tape (CT) 488-EMI8131MUTAGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMI8131MUTAG | |
Description | CMC 100MA 2LN SMD ESD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ) | |
Datasheet | Datasheet | |
EDA/CAD Models | EMI8131MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 6Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.055" L x 0.053" W (1.40mm x 1.35mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥7.97300 | ¥79.73 |
25 | ¥7.56840 | ¥189.21 |
100 | ¥5.81240 | ¥581.24 |
250 | ¥5.13648 | ¥1,284.12 |
500 | ¥4.86618 | ¥2,433.09 |
1,000 | ¥3.78487 | ¥3,784.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.59563 | ¥10,786.89 |
6,000 | ¥3.46045 | ¥20,762.70 |
15,000 | ¥3.35230 | ¥50,284.50 |