EMI5208MUTAG | ||
---|---|---|
DigiKey Part Number | EMI5208MUTAGOSTR-ND - Tape & Reel (TR) EMI5208MUTAGOSCT-ND - Cut Tape (CT) EMI5208MUTAGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMI5208MUTAG | |
Description | FILTER RC(PI) 100 OHM/7PF SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 7pF 16-UFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | EMI5208MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | 250MHz (Cutoff) | |
Attenuation Value | 20dB @ 800MHz ~ 5GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 7pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Size / Dimension | 0.130" L x 0.053" W (3.30mm x 1.35mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.33500 | ¥43.35 |
25 | ¥4.07000 | ¥101.75 |
100 | ¥3.08470 | ¥308.47 |
250 | ¥2.62520 | ¥656.30 |
500 | ¥2.49412 | ¥1,247.06 |
1,000 | ¥1.90336 | ¥1,903.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77212 | ¥5,316.36 |
6,000 | ¥1.70648 | ¥10,238.88 |
15,000 | ¥1.64084 | ¥24,612.60 |
30,000 | ¥1.62460 | ¥48,738.00 |