EFC8811R-TF | |
---|---|
DigiKey Part Number | EFC8811R-TFOSTR-ND - Tape & Reel (TR) EFC8811R-TFOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EFC8811R-TF |
Description | MOSFET 2N-CH 6CSP |
Customer Reference | |
Detailed Description | Mosfet Array 2.5W Surface Mount 6-CSP (1.77x3.54) |
Datasheet | Datasheet |
EDA/CAD Models | EFC8811R-TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 2.5W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-CSP (1.77x3.54) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.64200 | ¥66.42 |
100 | ¥5.16320 | ¥516.32 |
500 | ¥4.37620 | ¥2,188.10 |
1,000 | ¥3.56489 | ¥3,564.89 |
2,000 | ¥3.35595 | ¥6,711.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.19614 | ¥15,980.70 |
10,000 | ¥3.04863 | ¥30,486.30 |
25,000 | ¥3.04278 | ¥76,069.50 |