IPS-4080T-01Y901 | ||
---|---|---|
DigiKey Part Number | 2248-IPS-4080T-01Y901TR-ND - Tape & Reel (TR) 2248-IPS-4080T-01Y901CT-ND - Cut Tape (CT) 2248-IPS-4080T-01Y901DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPS-4080T-01Y901 | |
Description | COMPRESSION SPRING B-B SMT 4.5-6 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.72700 | ¥87.27 |
25 | ¥8.37040 | ¥209.26 |
50 | ¥8.19120 | ¥409.56 |
100 | ¥7.83420 | ¥783.42 |
250 | ¥7.12244 | ¥1,780.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.41018 | ¥3,205.09 |
1,000 | ¥5.69786 | ¥5,697.86 |
1,500 | ¥5.34177 | ¥8,012.66 |
2,500 | ¥5.16371 | ¥12,909.27 |
5,000 | ¥4.98564 | ¥24,928.20 |
12,500 | ¥4.62953 | ¥57,869.12 |