IPS-4080T-01Y900 | |
---|---|
DigiKey Part Number | 2248-IPS-4080T-01Y900TR-ND - Tape & Reel (TR) 2248-IPS-4080T-01Y900CT-ND - Cut Tape (CT) 2248-IPS-4080T-01Y900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS-4080T-01Y900 |
Description | COMPRESSION SPRING B-B SMT 4.5-6 |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.52300 | ¥95.23 |
25 | ¥9.13880 | ¥228.47 |
50 | ¥8.94320 | ¥447.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.99928 | ¥3,499.64 |