NC7SV08P5X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT823MSDI-GT3

DigiKey Part Number
CAT823MSDI-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT823MSDI-GT3
Description
IC SUPERVISOR 1 CHANNEL SC70-5
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-88A (SC-70-5)
Datasheet
 Datasheet
EDA/CAD Models
CAT823MSDI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

21,000In Stock
Ships from Rochester Electronics, LLC