CAT24C08HU4I-GT3 | ||
---|---|---|
DigiKey Part Number | CAT24C08HU4I-GT3OSTR-ND - Tape & Reel (TR) CAT24C08HU4I-GT3OSCT-ND - Cut Tape (CT) CAT24C08HU4I-GT3OSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAT24C08HU4I-GT3 | |
Description | IC EEPROM 8KBIT I2C 400KHZ 8UDFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-UDFN-EP (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | CAT24C08HU4I-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN-EP (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.69400 | ¥36.94 |
25 | ¥3.43160 | ¥85.79 |
50 | ¥3.41340 | ¥170.67 |
100 | ¥3.03170 | ¥303.17 |
250 | ¥2.99280 | ¥748.20 |
500 | ¥2.94764 | ¥1,473.82 |
1,000 | ¥2.86892 | ¥2,868.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.72148 | ¥8,164.44 |
6,000 | ¥2.57904 | ¥15,474.24 |
15,000 | ¥2.53378 | ¥38,006.70 |
30,000 | ¥2.47346 | ¥74,203.80 |