
TPS61165DRVR | |
|---|---|
DigiKey Part Number | 296-22944-2-ND - Tape & Reel (TR) 296-22944-1-ND - Cut Tape (CT) 296-22944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61165DRVR |
Description | IC LED DRVR RGLTR PWM 1.2A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61165DRVR Models |
Category | Current - Output / Channel 1.2A (Switch) |
Manufacturer Texas Instruments | Frequency 1.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 3V | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply (Max) 18V | Base Product Number |
Voltage - Output 3V ~ 38V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.93000 | ¥19.93 |
| 10 | ¥14.77800 | ¥147.78 |
| 25 | ¥13.49000 | ¥337.25 |
| 100 | ¥12.07580 | ¥1,207.58 |
| 250 | ¥11.40068 | ¥2,850.17 |
| 500 | ¥11.08412 | ¥5,542.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.24578 | ¥30,737.34 |
| 6,000 | ¥10.04351 | ¥60,261.06 |










