
BZX84B8V2LT1G | |
|---|---|
DigiKey Part Number | BZX84B8V2LT1GOSTR-ND - Tape & Reel (TR) BZX84B8V2LT1GOSCT-ND - Cut Tape (CT) BZX84B8V2LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B8V2LT1G |
Description | DIODE ZENER 8.2V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B8V2LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.81900 | ¥8.19 |
| 100 | ¥0.38040 | ¥38.04 |
| 500 | ¥0.37212 | ¥186.06 |
| 1,000 | ¥0.32251 | ¥322.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21501 | ¥645.03 |
| 6,000 | ¥0.19847 | ¥1,190.82 |
| 9,000 | ¥0.18193 | ¥1,637.37 |
| 15,000 | ¥0.17531 | ¥2,629.65 |
| 21,000 | ¥0.16283 | ¥3,419.43 |

