BAT54CTT1G | ||
---|---|---|
DigiKey Part Number | BAT54CTT1GOSTR-ND - Tape & Reel (TR) BAT54CTT1GOSCT-ND - Cut Tape (CT) BAT54CTT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT54CTT1G | |
Description | DIODE ARR SCHOTT 30V 200MA SC75 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-75, SOT-416 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAT54CTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.20600 | $2.06 |
100 | $0.10040 | $10.04 |
500 | $0.08378 | $41.89 |
1,000 | $0.05821 | $58.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05045 | $151.35 |
6,000 | $0.04679 | $280.74 |
9,000 | $0.03880 | $349.20 |
30,000 | $0.03812 | $1,143.60 |
75,000 | $0.03424 | $2,568.00 |
150,000 | $0.02967 | $4,450.50 |