AR0237IRSH12SPRA0-DR | ||
---|---|---|
DigiKey Part Number | 5556-AR0237IRSH12SPRA0-DR-ND | |
Manufacturer | ||
Manufacturer Product Number | AR0237IRSH12SPRA0-DR | |
Description | IMAGE SENSOR 2MP 1/3 CIS SO | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Image Sensor 1920H x 1080V 3µm x 3µm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1920H x 1080V | |
Frames per Second | 30 | |
Voltage - Supply | 1.8V, 2.8V | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.40000 | ¥180.40 |
10 | ¥142.80900 | ¥1,428.09 |
25 | ¥135.29360 | ¥3,382.34 |
80 | ¥116.50263 | ¥9,320.21 |
440 | ¥108.98661 | ¥47,954.11 |