AR0237CSSC12SPRA0-DR | ||
---|---|---|
DigiKey Part Number | 5556-AR0237CSSC12SPRA0-DR-ND | |
Manufacturer | ||
Manufacturer Product Number | AR0237CSSC12SPRA0-DR | |
Description | IMAGE SENSOR 2MP 1/3 CIS SO | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Image Sensor 1920H x 1080V 3µm x 3µm 48-PLCC (11.43x11.43) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1920H x 1080V | |
Frames per Second | 60 | |
Voltage - Supply | 1.8V, 2.8V | |
Package / Case | 48-PLCC | |
Supplier Device Package | 48-PLCC (11.43x11.43) | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.72000 | ¥117.72 |
10 | ¥93.21700 | ¥932.17 |
25 | ¥88.31600 | ¥2,207.90 |
80 | ¥86.37950 | ¥6,910.36 |