Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1280H x 800V | |
Frames per Second | 60 | |
Voltage - Supply | - | |
Package / Case | 63-LFBGA | |
Supplier Device Package | 63-IBGA (7x7) | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.85000 | ¥225.85 |
10 | ¥188.21900 | ¥1,882.19 |
25 | ¥166.70560 | ¥4,167.64 |
80 | ¥161.32913 | ¥12,906.33 |
440 | ¥150.57345 | ¥66,252.32 |