
74VHCT541AMTCX | |
|---|---|
DigiKey Part Number | 74VHCT541AMTCXFSTR-ND - Tape & Reel (TR) 74VHCT541AMTCXFSCT-ND - Cut Tape (CT) 74VHCT541AMTCXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT541AMTCX |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT541AMTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV541ATPWR | Texas Instruments | 5,298 | 296-18698-1-ND | ¥7.77000 | Direct |
| 74AHCT541PW,118 | Nexperia USA Inc. | 2,347 | 1727-6307-1-ND | ¥2.73000 | Similar |
| SN74AHCT541DBR | Texas Instruments | 4,690 | 296-4752-1-ND | ¥5.62000 | Similar |
| SN74AHCT541DGVR | Texas Instruments | 2,000 | 296-SN74AHCT541DGVRCT-ND | ¥6.12000 | Similar |
| SN74AHCT541PW | Texas Instruments | 1,138 | 296-26424-5-ND | ¥9.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.27600 | ¥52.76 |
| 25 | ¥4.75040 | ¥118.76 |
| 100 | ¥4.17630 | ¥417.63 |
| 250 | ¥3.90180 | ¥975.45 |
| 500 | ¥3.73654 | ¥1,868.27 |
| 1,000 | ¥3.72257 | ¥3,722.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.45699 | ¥8,642.48 |
| 5,000 | ¥3.37045 | ¥16,852.25 |











