Current Sensor 30A 1 Channel Hall Effect Unidirectional 12-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS711KEXLT-30AU-T

DigiKey Part Number
620-ACS711KEXLT-30AU-T-ND
Manufacturer
Manufacturer Product Number
ACS711KEXLT-30AU-T
Description
CURRENT SENSOR HE 30A 12-QFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Hall Effect Unidirectional 12-PowerWFQFN
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 100kHz
Mfr
Linearity
±1%
Series
Accuracy
±5%
Packaging
Bulk
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Response Time
4.6µs
For Measuring
AC/DC
Current - Supply (Max)
5.5mA
Sensor Type
Operating Temperature
-40°C ~ 125°C
Current - Sensing
Polarization
Unidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
12-PowerWFQFN
Sensitivity
90mV/A
Supplier Device Package
12-QFN (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥6.72182¥60,496.38
Manufacturers Standard Package