
SN74AHCT541DGVR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT541DGVRTR-ND - Tape & Reel (TR) 296-SN74AHCT541DGVRCT-ND - Cut Tape (CT) 296-SN74AHCT541DGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT541DGVR |
Description | IC BUFF 4.5V/5.5V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT541DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.38300 | ¥43.83 |
| 25 | ¥3.93640 | ¥98.41 |
| 100 | ¥3.44780 | ¥344.78 |
| 250 | ¥3.21504 | ¥803.76 |
| 500 | ¥3.07446 | ¥1,537.23 |
| 1,000 | ¥2.95892 | ¥2,958.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.86374 | ¥5,727.48 |
| 4,000 | ¥2.78542 | ¥11,141.68 |
| 6,000 | ¥2.74620 | ¥16,477.20 |
| 10,000 | ¥2.70276 | ¥27,027.60 |
| 14,000 | ¥2.67735 | ¥37,482.90 |
| 20,000 | ¥2.65292 | ¥53,058.40 |

