
SN74AHCT541DBR | |
|---|---|
DigiKey Part Number | 296-4752-2-ND - Tape & Reel (TR) 296-4752-1-ND - Cut Tape (CT) 296-4752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT541DBR |
Description | IC BUFF 4.5V/5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT541DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.96100 | ¥39.61 |
| 25 | ¥3.55600 | ¥88.90 |
| 100 | ¥3.10950 | ¥310.95 |
| 250 | ¥2.89616 | ¥724.04 |
| 500 | ¥2.76748 | ¥1,383.74 |
| 1,000 | ¥2.72042 | ¥2,720.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.57437 | ¥5,148.74 |
| 4,000 | ¥2.50261 | ¥10,010.44 |
| 6,000 | ¥2.46669 | ¥14,800.14 |
| 10,000 | ¥2.42688 | ¥24,268.80 |
| 14,000 | ¥2.40360 | ¥33,650.40 |
| 20,000 | ¥2.38123 | ¥47,624.60 |






