
SN74ABT377ADBR | |
|---|---|
DigiKey Part Number | 296-4008-2-ND - Tape & Reel (TR) 296-4008-1-ND - Cut Tape (CT) 296-4008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT377ADBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT377ADBR Models |
Category | Max Propagation Delay @ V, Max CL 6.8ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 250 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.90500 | ¥59.05 |
| 25 | ¥5.32600 | ¥133.15 |
| 100 | ¥4.69320 | ¥469.32 |
| 250 | ¥4.39036 | ¥1,097.59 |
| 500 | ¥4.21340 | ¥2,106.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.93421 | ¥7,868.42 |
| 4,000 | ¥3.83248 | ¥15,329.92 |
| 6,000 | ¥3.78153 | ¥22,689.18 |
| 10,000 | ¥3.72510 | ¥37,251.00 |
| 14,000 | ¥3.69211 | ¥51,689.54 |
| 20,000 | ¥3.66039 | ¥73,207.80 |






