SN74AHCT541DBR | |
---|---|
DigiKey Part Number | 296-4752-2-ND - Tape & Reel (TR) 296-4752-1-ND - Cut Tape (CT) 296-4752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT541DBR |
Description | IC BUF NON-INVERT 5.5V 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT541DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.46600 | ¥44.66 |
25 | ¥4.19680 | ¥104.92 |
100 | ¥3.42410 | ¥342.41 |
250 | ¥3.18032 | ¥795.08 |
500 | ¥2.70662 | ¥1,353.31 |
1,000 | ¥2.16530 | ¥2,165.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.96232 | ¥3,924.64 |
6,000 | ¥1.82699 | ¥10,961.94 |
10,000 | ¥1.75933 | ¥17,593.30 |