74LVX541MTCX | ||
---|---|---|
DigiKey Part Number | 74LVX541MTCXTR-ND - Tape & Reel (TR) 74LVX541MTCXCT-ND - Cut Tape (CT) 74LVX541MTCXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVX541MTCX | |
Description | IC BUF NON-INVERT 3.6V 20TSSOP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVX541MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.54300 | ¥65.43 |
25 | ¥6.14720 | ¥153.68 |
100 | ¥4.65880 | ¥465.88 |
250 | ¥3.96512 | ¥991.28 |
500 | ¥3.76678 | ¥1,883.39 |
1,000 | ¥2.87459 | ¥2,874.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.67634 | ¥6,690.85 |
5,000 | ¥2.57723 | ¥12,886.15 |
12,500 | ¥2.47811 | ¥30,976.38 |
25,000 | ¥2.45357 | ¥61,339.25 |