TMP126NDCKR | ||
---|---|---|
DigiKey Part Number | 296-TMP126NDCKRTR-ND - Tape & Reel (TR) 296-TMP126NDCKRCT-ND - Cut Tape (CT) 296-TMP126NDCKRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMP126NDCKR | |
Description | 0.25C SPI TEMPERATURE SENSOR WIT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 14 b SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | TMP126NDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 1.62V ~ 5.5V | |
Resolution | 14 b | |
Features | One-Shot, Shutdown Mode, Sleep Mode | |
Accuracy - Highest (Lowest) | ±0.8°C | |
Test Condition | -55°C ~ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.25000 | ¥16.25 |
10 | ¥12.16600 | ¥121.66 |
25 | ¥9.72960 | ¥243.24 |
100 | ¥8.92030 | ¥892.03 |
500 | ¥7.50088 | ¥3,750.44 |
1,000 | ¥6.68996 | ¥6,689.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.48722 | ¥19,461.66 |
6,000 | ¥6.08177 | ¥36,490.62 |
9,000 | ¥5.77768 | ¥51,999.12 |