
LAN8720A-CP-ABC | |
|---|---|
DigiKey Part Number | LAN8720A-CP-ABC-ND |
Manufacturer | |
Manufacturer Product Number | LAN8720A-CP-ABC |
Description | IC TRANSCEIVER FULL 2/2 24SQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full MII, RMII 24-SQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8720A-CP-ABC Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Data Rate 100Mbps |
Series | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tray | Operating Temperature 0°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 24-VFQFN Exposed Pad |
Protocol MII, RMII | Supplier Device Package 24-SQFN (4x4) |
Number of Drivers/Receivers 2/2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 25 | ¥7.11200 | ¥177.80 |
| 100 | ¥6.82270 | ¥682.27 |




