MM74HC02MTCX | ||
---|---|---|
DigiKey Part Number | MM74HC02MTCXTR-ND - Tape & Reel (TR) MM74HC02MTCXCT-ND - Cut Tape (CT) MM74HC02MTCXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MM74HC02MTCX | |
Description | IC GATE NOR 4CH 2-INP 14TSSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.26100 | ¥42.61 |
25 | ¥3.97680 | ¥99.42 |
100 | ¥2.95370 | ¥295.37 |
250 | ¥2.49892 | ¥624.73 |
500 | ¥2.38548 | ¥1,192.74 |
1,000 | ¥1.76066 | ¥1,760.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.64709 | ¥4,117.72 |
5,000 | ¥1.53351 | ¥7,667.55 |
12,500 | ¥1.45399 | ¥18,174.88 |
25,000 | ¥1.41991 | ¥35,497.75 |