2N6487G | ||
---|---|---|
DigiKey Part Number | 2N6487GOS-ND | |
Manufacturer | ||
Manufacturer Product Number | 2N6487G | |
Description | TRANS NPN 60V 15A TO220 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 15 A 5MHz 1.8 W Through Hole TO-220 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2N6487G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 3.5V @ 5A, 15A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 5A, 4V | |
Power - Max | 1.8 W | |
Frequency - Transition | 5MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
50 | ¥6.50840 | ¥325.42 |
100 | ¥5.15710 | ¥515.71 |
500 | ¥4.37148 | ¥2,185.74 |
1,000 | ¥3.56105 | ¥3,561.05 |
2,000 | ¥3.35233 | ¥6,704.66 |
5,000 | ¥3.19270 | ¥15,963.50 |
10,000 | ¥3.04535 | ¥30,453.50 |