3296W-1-303LF | ||
---|---|---|
DigiKey Part Number | 3296W-1-303LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3296W-1-303LF | |
Description | TRIMMER 30K OHM 0.5W PC PIN TOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 30 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3296W-1-303LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 30 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥17.55200 | ¥175.52 |
25 | ¥15.73560 | ¥393.39 |
50 | ¥15.13140 | ¥756.57 |
100 | ¥14.52640 | ¥1,452.64 |
300 | ¥13.92140 | ¥4,176.42 |
500 | ¥11.50032 | ¥5,750.16 |
1,000 | ¥10.89495 | ¥10,894.95 |
5,000 | ¥9.07913 | ¥45,395.65 |