3339P-1-503LF | ||
---|---|---|
DigiKey Part Number | 3339P-503LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3339P-1-503LF | |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3339P-1-503LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.300" Dia (7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥43.78000 | ¥437.80 |
25 | ¥39.00440 | ¥975.11 |
50 | ¥36.61540 | ¥1,830.77 |
100 | ¥33.43090 | ¥3,343.09 |
250 | ¥27.06328 | ¥6,765.82 |
500 | ¥25.47130 | ¥12,735.65 |
1,000 | ¥23.87935 | ¥23,879.35 |