
D44H8G | |
|---|---|
DigiKey Part Number | D44H8GOS-ND |
Manufacturer | onsemi |
Manufacturer Product Number | D44H8G |
Description | TRANS NPN 60V 10A TO-220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 10 A 50MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | D44H8G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V |
Mfr | Power - Max 2 W |
Packaging Tube | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A | Base Product Number |
Current - Collector Cutoff (Max) 10µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.48000 | ¥13.48 |
| 50 | ¥6.37780 | ¥318.89 |
| 100 | ¥5.68730 | ¥568.73 |
| 500 | ¥4.47522 | ¥2,237.61 |
| 1,000 | ¥4.08513 | ¥4,085.13 |
| 2,000 | ¥3.75706 | ¥7,514.12 |
| 5,000 | ¥3.40209 | ¥17,010.45 |
| 10,000 | ¥3.25941 | ¥32,594.10 |



