DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5945BT3G

DigiKey Part Number
1SMA5945BT3GOSTR-ND - Tape & Reel (TR)
1SMA5945BT3GOSCT-ND - Cut Tape (CT)
1SMA5945BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA5945BT3G
Description
DIODE ZENER 68V 1.5W SMA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 1.5 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA5945BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
120 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 51.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,134
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.40600¥24.06
100¥1.49680¥149.68
500¥1.18254¥591.27
1,000¥0.81868¥818.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.79387¥3,969.35
10,000¥0.65742¥6,574.20
Manufacturers Standard Package