1N5235BTR | ||
---|---|---|
DigiKey Part Number | 1N5235BFSTR-ND - Tape & Reel (TR) 1N5235BFSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N5235BTR | |
Description | DIODE ZENER 6.8V 500MW DO35 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Through Hole DO-35 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.87800 | ¥8.78 |
100 | ¥0.47450 | ¥47.45 |
500 | ¥0.37254 | ¥186.27 |
1,000 | ¥0.25868 | ¥258.68 |
2,000 | ¥0.21427 | ¥428.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.20264 | ¥1,013.20 |
10,000 | ¥0.17246 | ¥1,724.60 |
25,000 | ¥0.15953 | ¥3,988.25 |
50,000 | ¥0.13797 | ¥6,898.50 |
125,000 | ¥0.11469 | ¥14,336.25 |