3386X-1-252LF | |
---|---|
DigiKey Part Number | 118-3386X-1-252LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386X-1-252LF |
Description | TRIMMER 2.5KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386X-1-252LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2.5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.50300 | ¥125.03 |
25 | ¥11.21080 | ¥280.27 |
50 | ¥10.77880 | ¥538.94 |
100 | ¥10.34790 | ¥1,034.79 |
300 | ¥9.91663 | ¥2,974.99 |
500 | ¥8.19194 | ¥4,095.97 |
1,000 | ¥7.76079 | ¥7,760.79 |
5,000 | ¥6.46732 | ¥32,336.60 |