
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CER-2 | |
---|---|
DigiKey Part Number | RPC3625-ND |
Manufacturer | |
Manufacturer Product Number | CER-2 |
Description | SPACER TUBULAR GEN PURP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular Natural |
Datasheet | Datasheet |
EDA/CAD Models | CER-2 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose - Axial, Radial | |
Material | Ceramic | |
Color | Natural | |
Features | - | |
Length | 0.315" (8.00mm) | |
Width | - | |
Height | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Diameter - Inside | 0.063" (1.60mm) |
In-Stock: 8,447
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.30000 | ¥4.30 |
5 | ¥3.59800 | ¥17.99 |
10 | ¥3.34300 | ¥33.43 |
25 | ¥3.04240 | ¥76.06 |
50 | ¥2.84600 | ¥142.30 |
100 | ¥2.66970 | ¥266.97 |
250 | ¥2.46600 | ¥616.50 |
500 | ¥2.33072 | ¥1,165.36 |
1,000 | ¥2.20991 | ¥2,209.91 |
You May Also Be Interested InSee All
15 Items