CER-5 | ||
---|---|---|
DigiKey Part Number | RPC3626-ND | |
Manufacturer | ||
Manufacturer Product Number | CER-5 | |
Description | SPACER TUBULAR GEN PURP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | CER-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose - Axial, Radial | |
Material | Ceramic | |
Color | Natural | |
Features | - | |
Length | 0.177" (4.50mm) | |
Width | - | |
Height | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Diameter - Inside | 0.071" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.42000 | ¥2.42 |
10 | ¥1.73600 | ¥17.36 |
100 | ¥1.38810 | ¥138.81 |
1,000 | ¥1.18008 | ¥1,180.08 |
5,000 | ¥0.93712 | ¥4,685.60 |