Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA551PA

DigiKey Part Number
OPA551PA-ND
Manufacturer
Manufacturer Product Number
OPA551PA
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA551PA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
7mA
Mfr
Current - Output / Channel
200 mA
Packaging
Tube
Voltage - Supply Span (Min)
8 V
Part Status
Active
Voltage - Supply Span (Max)
60 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
15V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
20 pA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 768
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.01000¥58.01
10¥44.58500¥445.85
50¥39.18660¥1,959.33
100¥37.51600¥3,751.60
250¥35.75160¥8,937.90
500¥34.68798¥17,343.99
1,000¥33.81284¥33,812.84
2,500¥32.88871¥82,221.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.