CSR8-591-01 | ||
---|---|---|
DigiKey Part Number | RPC2176-ND | |
Manufacturer | ||
Manufacturer Product Number | CSR8-591-01 | |
Description | SPACER TUBULAR GEN PURP 0.591" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Component Spacer General Purpose Tubular 0.591" (15.00mm) Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | CSR8-591-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.591" (15.01mm) | |
Width | - | |
Height | 0.591" (15.00mm) | |
Diameter - Outside | 0.436" (11.07mm) | |
Diameter - Inside | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.62000 | ¥2.62 |
5 | ¥2.23200 | ¥11.16 |
10 | ¥1.86600 | ¥18.66 |
25 | ¥1.75400 | ¥43.85 |
50 | ¥1.67920 | ¥83.96 |
100 | ¥1.49260 | ¥149.26 |
250 | ¥1.41760 | ¥354.40 |
500 | ¥1.34296 | ¥671.48 |
1,000 | ¥1.26842 | ¥1,268.42 |