
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CER-3 | |
---|---|
DigiKey Part Number | RPC2173-ND |
Manufacturer | |
Manufacturer Product Number | CER-3 |
Description | SPACER TUBULAR GEN PURP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular Natural |
Datasheet | Datasheet |
EDA/CAD Models | CER-3 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose - Axial, Radial | |
Material | Ceramic | |
Color | Natural | |
Features | - | |
Length | 0.393" (10.00mm) | |
Width | - | |
Height | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Diameter - Inside | 0.063" (1.60mm) |
In-Stock: 1,411
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.26000 | ¥5.26 |
5 | ¥4.40400 | ¥22.02 |
10 | ¥4.09700 | ¥40.97 |
25 | ¥3.73760 | ¥93.44 |
50 | ¥3.50060 | ¥175.03 |
100 | ¥3.28740 | ¥328.74 |
250 | ¥3.04048 | ¥760.12 |
500 | ¥2.87676 | ¥1,438.38 |
1,000 | ¥2.73034 | ¥2,730.34 |
You May Also Be Interested InSee All
11 Items