1N4448WS | ||
---|---|---|
DigiKey Part Number | 1N4448WSFSTR-ND - Tape & Reel (TR) 1N4448WSFSCT-ND - Cut Tape (CT) 1N4448WSFSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1N4448WS | |
Description | DIODE GEN PURP 75V 150MA SOD323F | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323F | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N4448WS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
10 | ¥1.00800 | ¥10.08 |
100 | ¥0.54230 | ¥54.23 |
500 | ¥0.42568 | ¥212.84 |
1,000 | ¥0.29560 | ¥295.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24484 | ¥734.52 |
6,000 | ¥0.23155 | ¥1,389.30 |
9,000 | ¥0.19707 | ¥1,773.63 |
30,000 | ¥0.18229 | ¥5,468.70 |
75,000 | ¥0.15765 | ¥11,823.75 |
150,000 | ¥0.13105 | ¥19,657.50 |